ABC12DTKT

Heilind Number:SULABC12DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTKT

Detailed Description

The ABC12DTKT is a high-performance connector designed for PCB applications requiring reliable power transmission. Featuring a threaded mount type for secure installation, this female connector with two rows and 24 positions ensures efficient connectivity. Crafted with PPS and Beryllium Copper, it offers robust construction and a maximum amperage of 3A, making it suitable for various electronic devices. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type enhances contact stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is ideal for demanding environments. The termination method of Thru Hole with matte tin plating ensures easy and durable soldering onto the PCB. Measuring only 15.49mm in height and 9.4mm in width, it fits compactly on the board while providing reliable performance. Trusted for its quality and performance, the ABC12DTKT is a must-have component for hi-rel and high-speed applications in aerospace, defense, and telecommunications.