ABC12DTMD

Heilind Number:SULABC12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DTMD

Detailed Description

Introducing the ABC12DTMD, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows of 24 positions, offers ample connectivity options. Its right-angle orientation and clearance hole mount type allow for easy and secure installation. Gold contact plating and loop bellow contact type guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suited for harsh industrial settings. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Matte Tin termination plating ensures excellent solderability. The ABC12DTMD is the ideal choice for applications where reliability and durability are paramount, such as aerospace, defense, and industrial electronics. Elevate your connectivity solutions with this top-of-the-line connector.