| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABC12DTMH-S189 |
ABC12DTMH-S189
| Heilind Number: | SULABC12DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC12DTMH-S189 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PPS & Beryllium Copper with Gold contact plating, this connector ensures reliable signal transmission in demanding environments. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Trust in the quality and performance of the ABC12DTMH-S189 for your connectivity requirements.

