ABC12DTMI

Heilind Number:SULABC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTMI

Detailed Description

Featuring a rugged design for high-reliability applications, the ABC12DTMI connector is a must-have component for demanding electronic systems. With a pitch of 2.54mm (.1 in) and two rows of 24 female contacts, this connector ensures secure and efficient board-to-board or card edge connections. Its threaded mount type and right-angle orientation offer versatility in installation, while the thru-hole termination method guarantees robust soldering. Crafted from PPS and Beryllium Copper with gold plating, the contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, with a tail length of .25 in (6.35mm), make it ideal for space-constrained applications. Trust in the ABC12DTMI for reliable and high-performance connectivity in your electronic designs.