ABC12DTMN

Heilind Number:SULABC12DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTMN

Detailed Description

Introducing the ABC12DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for power and signal transmission. Its two rows of 24 loop bellow contacts, plated with gold for optimal conductivity, guarantee reliable connections. The right-angle orientation and no-mounting design offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The termination method through hole with matte tin plating ensures secure attachment. Trust the ABC12DTMN for efficient and durable board-to-board connections in your designs.