| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC12DTMS |
ABC12DTMS
| Heilind Number: | SULABC12DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC12DTMS, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission even in demanding environments. Featuring a female gender and a right-angle orientation, it offers versatility in board-to-board connections. The gold-plated contact material and matte tin termination plating enhance signal integrity. With 24 positions and a pitch of 2.54mm, precise connectivity is guaranteed. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Trust in the ABC12DTMS for secure and efficient PCB connections.

