ABC12DTMT-S273

Heilind Number:SULABC12DTMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DTMT-S273

Detailed Description

Introducing the ABC12DTMT-S273, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 24 female contacts, this connector offers reliable connectivity in a compact form factor. The contact material, made of PPS and Beryllium Copper with Gold plating, ensures excellent conductivity and corrosion resistance. Featuring a threaded mount and through-hole termination method, installation is secure and straightforward. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type further enhance versatility. With a connector height of 15.49mm and width of 11.94mm, it provides a space-saving solution without compromising performance. Additionally, the Matte Tin termination plating guarantees durability. Whether in industrial machinery or aerospace systems, the ABC12DTMT-S273 is the perfect choice for reliable and high-speed data transmission.