ABC12DTMT-S664

Heilind Number:SULABC12DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC12DTMT-S664

Detailed Description

Introducing the ABC12DTMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 24 positions, this connector ensures secure and precise connections. Engineered for reliability, it boasts PPS and Beryllium Copper construction with gold-plated contacts, guaranteeing excellent conductivity and durability. The threaded mounting type and through-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and low-profile design, with a height of just 15.49mm (.61 in) and a width of 11.94mm (.47 in), make it ideal for space-constrained applications. Trust in the ABC12DTMTS664 for superior performance in your connectivity needs.