ABC12DTMT

Heilind Number:SULABC12DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DTMT

Detailed Description

Introducing our high-performance ABC12DTMT Board To Board PCB Connector, designed for precision connectivity in demanding environments. With a pitch of 2.54mm and two rows, this threaded mount connector features female gender and right angle orientation, offering versatile installation options. Constructed with PPS and Beryllium Copper, it ensures robustness and durability. The 24 gold-plated contact positions, operating at 700VAC and 3A, guarantee reliable power and signal transmission. Its loop bellow contact type and matte tin termination plating further enhance performance and longevity. With a wide operating temperature range of -65 to 150°C, this connector is suitable for diverse applications. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the ABC12DTMT for seamless board-to-board and card edge connections in your projects.