ABC12DTMZ-S273

Heilind Number:SULABC12DTMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTMZ-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DTMZ-S273

Detailed Description

Introducing SKU ABC12DTMZ-S273, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding applications. Engineered with precision, this connector features a two-row design with side hole mounting and through-hole termination method, ensuring secure and reliable attachment. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated Beryllium Copper contacts provide optimal signal transmission and corrosion resistance, while the loop bellow contact type and right-angle orientation enhance versatility in installation. With 24 positions and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance in extreme environments. The matte tin termination plating complies with industry standards for reliability. Ideal for use in aerospace, defense, and industrial applications, this connector, with a compact height of 15.49mm and width of 11.94mm, offers efficient space utilization on PCBs. Trust in the quality and durability of the ABC12DTMZS273 for seamless connectivity in your designs.