ABC12DTMZ-S664

Heilind Number:SULABC12DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DTMZ-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DTMZ-S664

Detailed Description

Introducing the ABC12DTMZ-S664, a high-performance board-to-board PCB connector essential for secure and reliable electronic connections. With a unique design featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity with a current rating of 3A and voltage capacity of 700VAC. Perfect for demanding applications, it offers two rows of 24 female contacts with loop bellow design and gold plating for enhanced durability. The right-angle orientation and side-hole mount type make installation seamless, while the thru-hole termination method guarantees stability. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for use in rugged environments. Its compact form factor, with dimensions of 0.47" in width and 0.61" in height, allows for space-efficient PCB integration. Matte tin termination plating ensures long-term performance. Trust the ABC12DTMZ-S664 for your connectivity needs in aerospace, defense, and other critical industries.