| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULABC13DCKD-S288 |
ABC13DCKD-S288
| Heilind Number: | SULABC13DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ABC13DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. The connector, with a pitch of 2.54mm (.1 in), offers 26 gold-plated contact positions with loop bellow contact type, perfect for high-speed data transmission. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, it guarantees reliable performance in harsh environments. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. With Matte Tin termination plating, it ensures secure connections. This connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.

