ABC13DCKD

Heilind Number:SULABC13DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DCKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DCKD

Detailed Description

SKU ABC13DCKD features a female connector with two rows, designed for surface mounting via clearance holes. Its termination method is through-hole, ensuring secure connectivity. Crafted from PPS and Beryllium Copper, this connector guarantees durability and optimal performance. The contact material is gold-plated beryllium copper, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The contact type, loop bellow, enhances signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Tail length of .19 inches eases installation. With matte tin termination plating, it complies with industry standards. Ideal for board-to-board and card edge connections, it is a versatile component for electronic systems.