| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC13DCKH |
ABC13DCKH
| Heilind Number: | SULABC13DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC13DCKH, a high-performance female connector crafted from durable PPS and Beryllium Copper. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 26 gold-plated Loop Bellow contacts, it guarantees secure and efficient connections. The Clearance Hole mount type and Thru Hole termination method offer easy installation on PCBs. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for various environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel applications, this connector, also known as ABC13DCKH, is a must-have for demanding electronic setups.

