ABC13DCKI-S288

Heilind Number:SULABC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DCKI-S288

Detailed Description

Introducing the ABC13DCKI-S288, a high-performance board-to-board PCB connector tailored for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a pitch of 2.54mm and two rows of 26 positions each, it offers seamless connectivity in complex circuit setups. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission even in harsh environments. Designed for female gender orientation and threaded mount type, it securely interfaces with corresponding components. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suited for a wide range of industrial and commercial systems. Its loop bellow contact type and straddle orientation further enhance versatility. The termination method of card extender, with matte tin plating, ensures efficient installation and maintenance. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising performance. Trust the ABC13DCKI-S288 for robust and reliable board-to-board connections in your next project.