ABC13DCKI

Heilind Number:SULABC13DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DCKI

Detailed Description

The ABC13DCKI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent signal integrity, while the threaded mount type and thru-hole termination method offer secure and stable connectivity. With a pitch of 2.54 mm and 26 positions spread across 2 rows, it allows for efficient PCB connections. Its straight orientation and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 150 °C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 9.4 mm in width and 15.49 mm in height, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the ABC13DCKI is a reliable and high-quality solution for your connectivity needs.