ABC13DCKN-S288

Heilind Number:SULABC13DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DCKN-S288

Detailed Description

Meet the ABC13DCKN-S288, an essential connector for your high-performance electronic devices. Crafted from PPS and Beryllium Copper, this female connector boasts a robust design with a current rating of 3A and a voltage capacity of 700VAC, ensuring reliable power transmission. Featuring two rows and 26 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a loop bellow contact type and straddle orientation, it facilitates secure connections on your PCBs. Its -65 to 150°C operating temperature range suits various environments. The termination method is through a card extender, and the termination plating is Matte Tin, meeting industry standards for quality and performance. Whether for board-to-board or card edge connections, this connector is a top choice for demanding applications. Upgrade your systems with the ABC13DCKNS288.