ABC13DCKN

Heilind Number:SULABC13DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DCKN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DCKN

Detailed Description

Introducing the ABC13DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power delivery with a 3A current rating and a 700VAC voltage rating. The female connector with two rows of 26 positions offers ample connectivity options. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm, straight orientation, and a tail length of 4.83mm, it enables easy and efficient PCB assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the ABC13DCKN for robust and dependable board-to-board connections in your electronic systems.