ABC13DCKS-S288

Heilind Number:SULABC13DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DCKS-S288

Detailed Description

Introducing the ABC13DCKS-S288, a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial settings. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Boasting a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The gold-plated contact terminals, operating in a pitch of 2.54mm, offer superior conductivity and signal integrity. With 26 positions in a dual-row configuration and a straddle orientation, it facilitates complex circuitry setups. The termination method via Card Extender and Matte Tin plating on the tail ensure easy and secure installation onto PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable choice for demanding applications that require precision and durability. Elevate your connectivity solutions with the ABC13DCKS-S288.