ABC13DCKS

Heilind Number:SULABC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DCKS

Detailed Description

Introducing the ABC13DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 26 gold-plated contacts made of PPS and beryllium copper, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it offers reliable power transmission. The side-hole mount and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and low-profile design with a height of .61in (15.49mm) and width of 9.4mm (.37in) allow for space-efficient PCB layouts. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ABC13DCKS.