| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DCKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULABC13DCKT |
ABC13DCKT
| Heilind Number: | SULABC13DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABC13DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and two rows of 26 gold-plated contacts, it offers seamless data transmission with a maximum amperage of 3A and voltage rating of 700VAC. The threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial systems. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance and durability. Upgrade your connectivity solutions with the ABC13DCKT.

