ABC13DETH

Heilind Number:SULABC13DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DETH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DETH

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU ABC13DETH is a high-performance connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector offers two rows of 26 positions each, with a pitch of 2.54 mm (.1 in) for easy PCB integration. The Thru Hole termination method and Clearance Hole mount type provide secure and efficient assembly. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while Matte Tin termination plating enhances durability. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its straight orientation, cantilever contact type, and tail length of 5.08 mm (.2 in) make it versatile for various PCB and card edge connections. With a compact size of 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, it is space-efficient without compromising on performance. Perfect for board-to-board and PCB applications, this connector ensures high reliability and signal integrity in critical systems.