ABC13DETN

Heilind Number:SULABC13DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DETN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DETN

Detailed Description

Introducing the ABC13DETN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of high-power systems. The female gender, cantilever contact type, and thru-hole termination method make it easy to integrate into PCB assemblies. With 26 positions and 2 rows, it offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee reliable signal transmission. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Compact in size with a height of 10.95mm and width of 8.38mm, it saves valuable board space. Trusted for its quality and performance, the ABC13DETN is the perfect choice for demanding electronic designs.