ABC13DEYH

Heilind Number:SULABC13DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DEYH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DEYH

Detailed Description

This PPS & Beryllium Copper Board To Board PCB Connector, ABC13DEYH, offers a high-performance solution for connecting electronic components with precision. With a female gender and two rows of contacts, it ensures reliable connectivity in a variety of applications. The clearance hole mount type and thru-hole termination method make installation easy and secure. Featuring gold-plated beryllium copper contacts, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the demands of high-speed and high-power systems. The cantilever contact type and straight orientation, along with 26 positions, allow for efficient signal transmission. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. This connector, with a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, is ideal for space-constrained designs. The matte tin termination plating ensures durability. Whether in aerospace, automotive, or industrial applications, the ABC13DEYH connector delivers exceptional performance and reliability.