ABC13DEYN

Heilind Number:SULABC13DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DEYN

Detailed Description

Introducing the ABC13DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for harsh environments. The termination method is thru-hole with matte tin plating, guaranteeing secure and stable connections. With a connector height of 10.95mm and width of 8.38mm, it's space-efficient. Ideal for industries requiring high-reliability components, the ABC13DEYN is the perfect choice for your connectivity needs.