ABC13DRAH-S93

Heilind Number:SULABC13DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC13DRAH-S93

Detailed Description

Introducing the ABC13DRAH-S93 PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring dual rows with a total of 26 positions, this connector boasts a durable construction with PPS and Beryllium Copper materials. The gold-plated contacts ensure reliable signal transmission, while the full bellow design and right-angle orientation offer efficient space utilization. With a 2.54mm pitch and 3A amperage rating, it's suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a 700VAC voltage rating, this connector is ideal for demanding environments. Its clearance hole mount and thru-hole termination method make installation a breeze. Plus, the matte tin termination plating enhances durability. Perfect for hi-rel projects, the ABC13DRAH-S93 is a top choice for professionals in need of secure and efficient board-to-board or card edge connections. Elevate your electronic designs with this top-of-the-line connector.