ABC13DRAH

Heilind Number:SULABC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRAH

Detailed Description

Introducing the ABC13DRAH, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and voltage capacity of 700VAC, it meets the needs of industrial and commercial electronics. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Gold-plated contacts on a full bellow structure guarantee low contact resistance and high durability. The connector is easy to install with a clearance hole mount type and thru-hole termination method. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, saves space on the PCB. Matte Tin termination plating ensures excellent solderability. Whether it's for aerospace, defense, or telecommunications, the ABC13DRAH is the ideal choice for high-reliability board-to-board connections. Upgrade your PCB designs with this top-of-the-line connector.