ABC13DRAI

Heilind Number:SULABC13DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRAI

Detailed Description

Introducing the ABC13DRAI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 26 contacts, offering reliable connectivity in any setup. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The gold contact plating ensures optimal conductivity, while the full bellow contact type provides secure mating. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and right-angle orientation allow for convenient installation, while the thru-hole termination method and matte tin plating simplify soldering. With a compact size of 10.95mm in height and 8.38mm in width, this connector is ideal for space-restricted applications. Whether for board-to-board or card edge connections, the ABC13DRAI guarantees high reliability and performance, making it a must-have component for your project.