ABC13DRAN-S734

Heilind Number:SULABC13DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC13DRAN-S734

Detailed Description

Introducing the ABC13DRAN-S734, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring 26 female contact positions with a pitch of 2.54mm, this connector ensures seamless connectivity in your electronic assemblies. Its robust construction, with contact material made of beryllium copper and gold plating, guarantees optimal conductivity and durability. The full bellow contact type, along with a voltage rating of 700 VAC and an amperage of 3A, makes it ideal for demanding applications. With a right-angle orientation and no mounting required, installation is convenient and space-efficient. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Trust the ABC13DRAN-S734 for secure and efficient board-to-board connections in your electronic designs.