ABC13DRAN-S93

Heilind Number:SULABC13DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC13DRAN-S93

Detailed Description

The ABC13DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage rating, it can handle high power requirements with ease. The connector, with a female gender and right-angle orientation, offers convenient and secure mating. Its 26 positions, arranged in 2 rows with a 2.54mm pitch, allow for versatile connections. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for critical applications in industries such as aerospace, defense, and telecommunications. Trust in the ABC13DRAN-S93 for robust and efficient board-level interconnect solutions.