ABC13DRAN

Heilind Number:SULABC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRAN

Detailed Description

The ABC13DRAN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures robust connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient operation. The 26-position, dual-row female connector with a pitch of 2.54mm and right-angle orientation offers versatility in PCB layouts. Gold-plated contacts and full bellow design guarantee low contact resistance and high reliability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for use in various industries. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Trust the ABC13DRAN for secure and durable board-to-board connections in your designs.