ABC13DRAS-S93

Heilind Number:SULABC13DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC13DRAS-S93

Detailed Description

Introducing the ABC13DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 26 positions, each with gold-plated Full Bellow contacts for superior conductivity. Its side hole mount and thru-hole termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector guarantees performance and durability. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the ABC13DRAS-S93 for seamless board-to-board connections in critical systems.