ABC13DRAS

Heilind Number:SULABC13DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRAS

Detailed Description

Introducing the ABC13DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 26 female contacts, this connector offers reliable and efficient connectivity. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures excellent signal transmission and durability. The full bellow contact type and right-angle orientation make it suitable for space-constrained installations. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it meets the requirements of harsh environments. The connector's side-hole mount and thru-hole termination method, along with a tail length of 3.18mm, simplify assembly on PCBs. With a low-profile design measuring 10.95mm in height and 8.38mm in width, it saves space while delivering high performance. The matte tin termination plating adds to its robustness. Perfect for industrial, aerospace, and telecommunications applications, the ABC13DRAS ensures secure and efficient board-to-board connections in critical systems.