ABC13DREH-S13

Heilind Number:SULABC13DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DREH-S13

Detailed Description

The ABC13DREH-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS & Beryllium Copper construction, it ensures excellent durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it offers reliable power transmission. This female connector, with two rows and 26 positions, is ideal for high-density setups. Utilizing a clearance hole mount type and card extender termination method, it guarantees secure and efficient installation. The gold-plated Beryllium Copper contacts with a full bellow design ensure low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it versatile for various PCB designs. Meeting stringent quality standards, it is a dependable choice for aerospace, defense, and industrial applications.