ABC13DREH-S93

Heilind Number:SULABC13DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DREH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DREH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DREH-S93

Detailed Description

The ABC13DREH-S93 is a high-quality PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable performance. Featuring a 2.54mm pitch and 26 positions in a 2-row configuration, it offers ample connectivity options. The female connector with eyelet termination and gold plating guarantees excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy. The connector also boasts a full bellow contact type, ensuring secure connections. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Matte Tin termination plating adds to its reliability. Perfect for board-to-board and card edge connections, the ABC13DREH-S93 is a top choice for professionals in need of high-performance connectors.