ABC13DREH

Heilind Number:SULABC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DREH

Detailed Description

Introducing our ABC13DREH PCB connector, crafted with precision and reliability in mind. Featuring PPS and Beryllium Copper construction, this female connector with two rows is designed for optimal performance. With a clearance hole mount type and eyelet termination method, installation is a breeze. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Operating at 700 VAC and 3 A, it delivers power efficiently. Its full bellow contact type and straight orientation guarantee secure connections. With 26 positions and a tail length of 5.72 mm, it offers versatility in board-to-board or card edge applications. The connector’s rugged build, rated for a wide temperature range from -65 to 150°C, makes it suitable for various environments. Its compact size, with a height of 10.95 mm and width of 8.38 mm, fits snugly in any PCB layout. With matte tin termination plating, it meets industry standards for durability. Classified under high-performance connectors, the ABC13DREH is the epitome of quality and functionality. Elevate your electronic designs with this essential component.