ABC13DREI

Heilind Number:SULABC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DREI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DREI

Detailed Description

The ABC13DREI is a high-performance female PCB connector designed for demanding applications. With two rows of contacts featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. The termination method using eyelets guarantees secure and durable connections. Gold plating on the contacts ensures excellent conductivity and corrosion resistance. Operating at an impressive 700 VAC and 3 A, this connector is suitable for high-power systems. Its straight orientation and 26 positions make it versatile for various board-to-board or card edge connections. With a wide operating temperature range of -65 to 150 °C, it is perfect for harsh environments. The connector's compact size, measuring 10.95 mm in height and 8.38 mm in width, allows for efficient PCB integration. Matte Tin termination plating further enhances its durability. Whether in aerospace, telecommunications, or industrial applications, the ABC13DREI guarantees high reliability and performance.