ABC13DREN-S13

Heilind Number:SULABC13DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DREN-S13

Detailed Description

Introducing the ABC13DREN-S13, a high-performance Board to Board PCB Connector designed for critical applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage capability of 700VAC, it guarantees reliable power transmission. The female gender connector offers seamless integration into your PCB setup, with two rows of 26 positions each, providing ample connectivity options. Utilizing a Card Extender termination method and Full Bellow contact type with Gold plating on Beryllium Copper contacts, it ensures stable and low-resistance connections. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 150°C. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Certified for quality and performance, the ABC13DREN-S13 is the ideal choice for demanding applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this premium PCB connector.