ABC13DREN

Heilind Number:SULABC13DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DREN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DREN

Detailed Description

The ABC13DREN is a high-performance female PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 26 gold-plated contacts, each terminated with an eyelet for secure attachment, it offers a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.72mm (.225in) and a compact connector height and width of 10.95mm (.431in) and 8.38mm (.33in) respectively, it is suitable for space-constrained PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, and with matte tin termination plating for added durability, the ABC13DREN is the ideal choice for high-reliability board-to-board and card edge connections.