ABC13DRES-S13

Heilind Number:SULABC13DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRES-S13

Detailed Description

ABC13DRES-S13 boasts unparalleled performance in connecting PCBs, featuring PPS and Beryllium Copper construction. With a 2.54mm pitch and 26 positions spread across 2 rows, this female connector ensures seamless data and power transmission. Its side hole mount type and card extender termination method offer versatile installation options. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity, even in high-voltage applications (up to 700 VAC). Designed for durability, it operates flawlessly in a wide temperature range from -65 to 150°C. The full bellow contact type and straddle orientation further enhance its reliability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, making it ideal for hi-rel board-to-board and card edge connections. Trust in the ABC13DRESS13 for your most demanding connectivity needs.