ABC13DRES-S93

Heilind Number:SULABC13DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC13DRES-S93

Detailed Description

Introducing our ABC13DRES-S93 Connector, meticulously crafted for optimal performance in electronic systems. Engineered with PPS and Beryllium Copper, this connector boasts unrivaled durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender, two rows, and side hole mount type, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent signal integrity. Its full bellow contact type and eyelet termination method further enhance its performance. With 26 positions and a pitch of 2.54mm, precise PCB connections are facilitated. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Classified under hi-rel connectors, the ABC13DRESS93 is a benchmark in quality and performance, meeting the demands of modern electronic systems with unparalleled efficiency.