The ABC13DRES connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. This female connector, with two rows of 26 positions, offers versatile connectivity options. Its side hole mount type and eyelet termination method facilitate easy installation. The contact material is made of durable Beryllium Copper with gold plating for enhanced conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in various environments. The connector's full bellow contact type and straight orientation ensure secure connections. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The matte tin termination plating guarantees long-term durability. Meeting stringent quality standards, this connector is ideal for board-to-board and card edge applications in industries requiring reliable performance.