ABC13DRMD-S288

Heilind Number:SULABC13DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRMD-S288

Detailed Description

Introducing the ABC13DRMD-S288 Board to Board PCB Connector, a high-performance component designed for reliable power transmission in electronic devices. This female connector features PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. With a 2.54mm pitch and 26 positions across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal signal transmission. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various applications. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures long-term reliability. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the ABC13DRMD-S288 is the ideal choice for seamless board-to-board connectivity.