ABC13DRMD-S328

Heilind Number:SULABC13DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRMD-S328

Detailed Description

Introducing the ABC13DRMD-S328, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 26 Loop Bellow contact positions spaced at a pitch of 2.54mm, it offers seamless integration on PCBs. The clearance hole mount and wire wrap termination method, along with a tail length of 14.22mm, facilitate easy assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance stability. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ABC13DRMD-S328 for efficient and durable board-to-board connections in critical systems.