ABC13DRMD

Heilind Number:SULABC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRMD

Detailed Description

Introducing the ABC13DRMD, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 2.54mm pitch and 26 positions across 2 rows, it offers seamless connectivity in compact spaces. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Its wire wrap termination method and clearance hole mount type simplify installation. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a 14.22mm tail length, it accommodates various PCB layouts. Matte Tin termination plating adds another layer of protection. Whether for aerospace, defense, or industrial applications, the ABC13DRMD is the perfect choice for demanding environments.