ABC13DRMH

Heilind Number:SULABC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRMH

Detailed Description

Introducing the ABC13DRMH, a high-performance board-to-board PCB connector meticulously designed for precision applications. Crafted with PPS and Beryllium Copper, this female connector boasts exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 26 Loop Bellow contacts plated with gold, it guarantees optimal signal integrity. The wire wrap termination method and clearance hole mount type offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. With a compact size of 15.49mm in height and 9.4mm in width, it suits space-constrained setups. Trust the ABC13DRMH for seamless board connectivity in aerospace, defense, and industrial systems.