ABC13DRMI-S288

Heilind Number:SULABC13DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRMI-S288

Detailed Description

Introducing the ABC13DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in operation. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the requirements of various electronic systems. The female gender, two-row design, and threaded mount type make it versatile for use. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The loop bellow contact type and straddle orientation further enhance its performance. With 26 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The termination method of Card Extender with Matte Tin plating ensures secure and stable connections. Measuring 15.49 mm in height and 9.4 mm in width, it provides a compact yet efficient solution for PCB connectivity. The ABC13DRMI-S288 is the epitome of quality and functionality in the world of connectors.