ABC13DRMI

Heilind Number:SULABC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULABC13DRMI

Detailed Description

This high-performance connector, with SKU ABC13DRMI, features durable PPS and Beryllium Copper construction for reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female gender, double-row design, and threaded mount type offer secure attachment. Termination via wire wrap and gold-plated Beryllium Copper contacts guarantee optimal signal integrity. Each of the 26 Loop Bellow contact positions provides stable communication. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Designed for board-to-board and card edge connections, this connector is a versatile solution for your connectivity needs.