ABC13DRMN-S288

Heilind Number:SULABC13DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC13DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC13DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC13DRMN-S288

Detailed Description

Introducing the ABC13DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission with a low amperage of 3A. Featuring a female gender with two rows and a pitch of 2.54mm, it offers seamless integration into your PCB assembly. The contact material of Beryllium Copper, plated with gold, guarantees optimal conductivity and durability. With a voltage rating of 700VAC, this connector is suitable for high-power applications. Its unique Loop Bellow contact type and straddle orientation make it versatile for various circuit configurations. Boasting 26 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh industrial settings. The termination method of Card Extender and termination plating of Matte Tin ensure easy installation and long-term reliability. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on your PCB layout. Whether for aerospace, defense, or industrial applications, the ABC13DRMN-S288 is a top choice for high-reliability connectivity.