| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC13DRMN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC13DRMN-S328 |
ABC13DRMN-S328
| Heilind Number: | SULABC13DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC13DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC13DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a 2.54mm pitch, 26 positions, and a voltage rating of 700 VAC, it ensures seamless connectivity in electronic systems. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Its wire wrap termination method and straight orientation make installation a breeze. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a sleek connector height of 15.49mm and compact width of 9.4mm, it saves valuable board space. Trust the ABC13DRMNS328 for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.

